
* Images are for reference only
ARE1-8930-00000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ARE1-8930-00000
- JLCPCB Part #
- C5588633
- Package
- SMD-3P
- Description
- -40℃~+85℃ 3.2V 630mW/sr@IF=1A 850nm SMD-3P Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4716
200+
$4.9762
600+
$4.8095
1200+
$4.7278
Welcome back, may I help you?