
* Images are for reference only
HCPL-2300-300E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-2300-300E
- JLCPCB Part #
- C5729223
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 100V/us 4.75V~5.25V 5Mbps DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6814
200+
$3.4649
500+
$3.3479
1000+
$3.2918
Related Products
Welcome back, may I help you?