
* Images are for reference only
ACFL-5211U-060E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACFL-5211U-060E
- JLCPCB Part #
- C17624189
- Package
- SO-12
- Description
- -40℃~+125℃ 1.55V 2 5kV 8mA SO-12 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2862
160+
$2.9074
480+
$2.8110
960+
$2.7627