
* Images are for reference only
ACSL-7210-00RE
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACSL-7210-00RE
- JLCPCB Part #
- C7466706
- Package
- SOIC-8
- Description
- -40℃~+105℃ 2 25Mbps 3.75kV 35kV/us 3V~5.5V 40ns 40ns 72mW AC,DC SOIC-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 107
Minimum: 1
Full Reel: 100
Total: $0.00
Add To List
Available Order Qty: 107
In-stock Item Pricing
Qty Unit Price
1+
$5.3628
10+
$4.5738
30+
$4.0944
100+
$3.6911
Welcome back, may I help you?