
* Images are for reference only
ACPL-C790-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-C790-000E
- JLCPCB Part #
- C1346601
- Package
- SO-8-5.9mm
- Description
- -40℃~+105℃ 1 100nA 100nA 11mA 200kHz 4.5V~5.5V 400uV 5.5V 76dB 800nV/℃ SO-8-5.9mm Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$6.2034
10+
$6.0585
30+
$5.9635
100+
$5.8669
Related Products