


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| High level Delay Time | 40ns | |
| Operating Temperature | -40℃~+100℃ | |
| Input Type | DC | |
| Data Rate | 25Mbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Low level Delay Time | 40ns | |
| CMTI(kV/us) | 40kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FOD0720 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| High level Delay Time | 40ns | |
| Operating Temperature | -40℃~+100℃ | |
| Input Type | DC | |
| Data Rate | 25Mbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Low level Delay Time | 40ns | |
| CMTI(kV/us) | 40kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FOD0720. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FOD0720 datasheets or manufacturer documentation.
Datasheet: FOD0720 Datasheet (PDF)
The FOD0720 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.