
* Images are for reference only
HLMP-1503-C00A1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-1503-C00A1
- JLCPCB Part #
- C17327720
- Package
- Plugin,D=3mm
- Description
- 10mA 2.1V 2.6mcd 565nm 60° Emerald Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$2.4152
10+
$2.0637
30+
$1.8445
100+
$1.6188
500+
$1.5172
1000+
$1.4737
Related Products
Welcome back, may I help you?