
* Images are for reference only
561KD10J-Z2LSM2
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 561KD10J-Z2LSM2
- JLCPCB Part #
- C754173
- Package
- Plugin,P=7.5mm
- Description
- 180pF@1kHz 3.5kA 350V 400mW 460V 560V 925V 92J Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.0912
50+
$0.0725
150+
$0.0633
500+
$0.0563
2500+
$0.0507
5000+
$0.0480
Related Products
Welcome back, may I help you?