This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BX-PH2.0-3PWZ-GW

Extended
Manufacturer
Bossie
MFR.Part #
BX-PH2.0-3PWZ-GW
JLCPCB Part #
C42441604
Package
Push-Pull,P=2mm
Description
-25℃~+85℃ 1 1x3P 200V 2A 2mm 3 3P 4.7mm 6.05mm 8mm Beige Copper alloy PA66 PH Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8330

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 8330

In-stock Item Pricing

Qty Unit Price
1+ $0.0220
200+ $0.0183
600+ $0.0163
2000+ $0.0150
10000+ $0.0140
20000+ $0.0134

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons