
* Images are for reference only
BX-DGVC-5.08-5P-B
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-DGVC-5.08-5P-B
- JLCPCB Part #
- C49023160
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x5P 300V 5 5.08mm 5P Black Board Side/Socket - Closed Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2300
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2300
In-stock Item Pricing
Qty Unit Price
1+
$0.1252
50+
$0.1152
200+
$0.1109
500+
$0.1054
2500+
$0.1032
5000+
$0.1017
Related Products
Welcome back, may I help you?