
* Images are for reference only
BX-PH2.0-15PZZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PH2.0-15PZZ
- JLCPCB Part #
- C22367978
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 15 15P 1x15P 250V 2A 2mm 32mm 4.7mm 6.05mm Brass PA66 PH Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 380
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 341
In-stock Item Pricing
Qty Unit Price
1+
$0.0622
50+
$0.0525
150+
$0.0476
500+
$0.0439
2500+
$0.0410
5000+
$0.0396
Related Products
Welcome back, may I help you?