
* Images are for reference only
BX-DG00V-5.0-2P
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-DG00V-5.0-2P
- JLCPCB Part #
- C49023135
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 14~22 1x2P 1~2.5 2 24A 250V 2P 5mm Blue Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.1412
50+
$0.1197
150+
$0.1105
500+
$0.0991
2500+
$0.0939
5000+
$0.0908
Welcome back, may I help you?