
* Images are for reference only
BX-DG00V-5.0-3P
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-DG00V-5.0-3P
- JLCPCB Part #
- C49023136
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 14~22 1x3P 1~2.5 24A 250V 3 3P 5mm Blue Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.2106
50+
$0.1786
300+
$0.1649
600+
$0.1478
2400+
$0.1401
5100+
$0.1356
Related Products
Welcome back, may I help you?