This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0395931215

Extended
Manufacturer
MOLEX
MFR.Part #
0395931215
JLCPCB Part #
C5462793
Package
Plugin,P=5mm
Description
1 10A 15 15P 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6572
160+ $0.6623
480+ $0.6396
960+ $0.6283

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons