
* Images are for reference only
ZX-DG00V-5.0-2P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-DG00V-5.0-2P
- JLCPCB Part #
- C49023044
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 14~22 1x2P 1~2.5 2 24A 250V 2P 5mm Blue Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.1404
50+
$0.1190
150+
$0.1099
500+
$0.0985
2500+
$0.0933
5000+
$0.0903
Related Products
Welcome back, may I help you?