
* Images are for reference only
4PPMT39500250L32JYOYLW
Extended
- Manufacturer
- Bennic
- MFR.Part #
- 4PPMT39500250L32JYOYLW
- JLCPCB Part #
- C282581
- Package
- Plugin,18x32mm
- Description
- -40℃~+85℃ 250V 3.9uF ±5% 插件,18x32mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8021
10+
$0.7845
30+
$0.7733
100+
$0.7621
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?