
* Images are for reference only
4PPMT22500250L32JYOYLW
Extended
- Manufacturer
- Bennic
- MFR.Part #
- 4PPMT22500250L32JYOYLW
- JLCPCB Part #
- C282440
- Package
- Plugin,14x32mm
- Description
- -40℃~+85℃ 2.2uF 250V ±5% 插件,14x32mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7530
10+
$0.6214
30+
$0.5556
100+
$0.4913
500+
$0.4512
1000+
$0.4319
2000+
$0.4271
4000+
$0.4239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?