
* Images are for reference only
4PPMT30500250L32JYOYLW
Extended
- Manufacturer
- Bennic
- MFR.Part #
- 4PPMT30500250L32JYOYLW
- JLCPCB Part #
- C282580
- Package
- Plugin,16x32mm
- Description
- -40℃~+85℃ 250V 3uF ±5% 插件,16x32mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6503
10+
$0.6374
30+
$0.6294
100+
$0.6214
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?