
* Images are for reference only
BTC12-12W25S
Extended
- Manufacturer
- Bellnix Co., LTD
- MFR.Part #
- BTC12-12W25S
- JLCPCB Part #
- C5955326
- Package
- SMD-7P,23.2x21.1mm
- Description
- 12V 2 250mA 500V 6W 85% 9V~18V Over Current Protection、Under Voltage Protection、Automatic fault recovery、Dynamic voltage scaling SMD-7P,23.2x21.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.5475
200+
$24.1593
480+
$23.3520
1000+
$22.9532
Welcome back, may I help you?