
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bellnix Co., LTD | |
| Package | SMD-20P,27x16.5mm | |
| Output Current(Max) | 50A | |
| Output Voltage Accuracy | ±5‰ | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 89% | |
| Function | Step-down type | |
| Length | 27mm | |
| Capacitive Load(Max) | 20000uF | |
| Voltage - Supply | 8V~14V | |
| Height | 3.95mm | |
| Switching Frequency | 600kHz | |
| Features | Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation、Dynamic voltage scaling | |
| Width | 16.5mm | |
| Output Voltage | 1V | |
| Ripple Noise | 20mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BDX12-1.0S50R0S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bellnix Co., LTD | |
| Package | SMD-20P,27x16.5mm | |
| Output Current(Max) | 50A | |
| Output Voltage Accuracy | ±5‰ | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 89% | |
| Function | Step-down type | |
| Length | 27mm | |
| Capacitive Load(Max) | 20000uF | |
| Voltage - Supply | 8V~14V | |
| Height | 3.95mm | |
| Switching Frequency | 600kHz | |
| Features | Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation、Dynamic voltage scaling | |
| Width | 16.5mm | |
| Output Voltage | 1V | |
| Ripple Noise | 20mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BDX12-1.0S50R0S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BDX12-1.0S50R0S datasheets or manufacturer documentation.
Datasheet: BDX12-1.0S50R0S Datasheet (PDF)
The BDX12-1.0S50R0S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.