This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH127-331

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH127-331
JLCPCB Part #
C17348579
Package
SMD,12.5x12.5mm
Description
1.22A 330uH 640mΩ 950mA ±20% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7131
200+ $0.6840
500+ $0.6615
1000+ $0.6503
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons