
* Images are for reference only
SCRH123-4R7
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH123-4R7
- JLCPCB Part #
- C17397981
- Package
- SMD,12.5x12.5mm
- Description
- 36mΩ 4.7uH 5.1A 7.3A ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5786
200+
$0.6299
500+
$0.6090
800+
$0.5994
Welcome back, may I help you?