This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCEP147L-1R1

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCEP147L-1R1
JLCPCB Part #
C17198688
Package
SMD-3P,15x14.9mm
Description
1.1uH 2.65mΩ 22A 26.4A ±20% SMD-3P,15x14.9mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 300

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5795
300+ $2.2277
600+ $2.1522
900+ $2.1152

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons