
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Bel Fuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 16 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| LED | Non-LED | |
| Shielding | Unshielded | |
| Ratings | cat5e |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS-73100-030 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Bel Fuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 16 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| LED | Non-LED | |
| Shielding | Unshielded | |
| Ratings | cat5e |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-73100-030. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS-73100-030 datasheets or manufacturer documentation.
Datasheet: SS-73100-030 Datasheet (PDF)
The SS-73100-030 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.