This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH2D14-3R3

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH2D14-3R3
JLCPCB Part #
C17513725
Package
1212
Description
1.15A 1.2A 125mΩ 3.3uH ±30% 1212 Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7001
200+ $0.6791
500+ $0.6566
1000+ $0.6454

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons