
* Images are for reference only
SCEP105H-1R2
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCEP105H-1R2
- JLCPCB Part #
- C6215708
- Package
- SMD-3P,10.4x10.4mm
- Description
- 1.2uH 11A 21A 8mΩ ±20% SMD-3P,10.4x10.4mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9423
200+
$1.1747
500+
$1.1360
1000+
$1.1167
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?