
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 20A | |
| Voltage - Supply | 3V~13.2V | |
| Frequency | 500kHz~1MHz | |
| Height | 14mm | |
| Output Voltage | 500mV~5.5V | |
| Ripple Noise | 10mVp-p、15mVp-p、20mVp-p、35mVp-p、50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZY7120LG-T1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 20A | |
| Voltage - Supply | 3V~13.2V | |
| Frequency | 500kHz~1MHz | |
| Height | 14mm | |
| Output Voltage | 500mV~5.5V | |
| Ripple Noise | 10mVp-p、15mVp-p、20mVp-p、35mVp-p、50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZY7120LG-T1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZY7120LG-T1 datasheets or manufacturer documentation.
Datasheet: ZY7120LG-T1 Datasheet (PDF)
The ZY7120LG-T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.