
* Images are for reference only
SCEP134H-1R2
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCEP134H-1R2
- JLCPCB Part #
- C17223600
- Package
- SMD-3P,13.9x13.9mm
- Description
- 1.2uH 15A 21A 4mΩ ±20% SMD-3P,13.9x13.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6625
200+
$1.4621
500+
$1.4139
1000+
$1.3898