This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC1813FH-150

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC1813FH-150
JLCPCB Part #
C6671907
Package
SMD,8.9x6.1mm
Description
1.4A 1.5A 15uH 170mΩ ±20% SMD,8.9x6.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4064
200+ $0.5619
500+ $0.5427
800+ $0.5330
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons