This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BPSL000906501R2MBN

Extended
Manufacturer
Chilisin Elec
MFR.Part #
BPSL000906501R2MBN
JLCPCB Part #
C5558311
Package
SMD,8.9x6.1mm
Description
1.2uH 17mΩ 4.4A 5.3A ±20% SMD,8.9x6.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2377
200+ $0.0949
500+ $0.0917
1000+ $0.0901
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons