
* Images are for reference only
BPSL00090650220MBN
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSL00090650220MBN
- JLCPCB Part #
- C5577876
- Package
- SMD,8.9x6.1mm
- Description
- 1.2A 1A 22uH 250mΩ ±20% SMD,8.9x6.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2384
200+
$0.0952
500+
$0.0920
1000+
$0.0904
Welcome back, may I help you?