
* Images are for reference only
0ACG-2000-TE
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0ACG-2000-TE
- JLCPCB Part #
- C3157734
- Package
- SMD,11x5mm
- Description
- -40℃~+125℃ 100A 2A 350V 500V SMD,11x5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1005
200+
$1.5879
500+
$1.5317
1000+
$1.5044
Welcome back, may I help you?