
* Images are for reference only
SC5022C-331
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC5022C-331
- JLCPCB Part #
- C17217010
- Package
- SMD,19x15.7mm
- Description
- 1.1A 330uH 780mΩ 900mA ±20% SMD,19x15.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2178
250+
$0.8858
500+
$0.8552
1000+
$0.8408
Welcome back, may I help you?