
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | SMD,11x5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 0.95 | |
| Length | 11.2mm | |
| Interrupt Rating | 100A | |
| Current Rating | 1.25A | |
| Height | 5.1mm | |
| Voltage Rating (DC) | 500V | |
| Width | 5.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0ACG-1250-TE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Bel Fuse | |
| Package | SMD,11x5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 0.95 | |
| Length | 11.2mm | |
| Interrupt Rating | 100A | |
| Current Rating | 1.25A | |
| Height | 5.1mm | |
| Voltage Rating (DC) | 500V | |
| Width | 5.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0ACG-1250-TE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0ACG-1250-TE datasheets or manufacturer documentation.
Datasheet: 0ACG-1250-TE Datasheet (PDF)
The 0ACG-1250-TE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.