
* Images are for reference only
SCRH74B-330
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH74B-330
- JLCPCB Part #
- C17467943
- Package
- SMD,7.8x7.8mm
- Description
- 170mΩ 33uH 960mA 960mA ±20% SMD,7.8x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7565
200+
$0.7016
500+
$0.6776
1000+
$0.6663
Related Products
Welcome back, may I help you?