
* Images are for reference only
0680L9120-05
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0680L9120-05
- JLCPCB Part #
- C3163424
- Package
- SMD,6.1x2.5mm
- Description
- -55℃~+125℃ 100A、500A 12A 50V 75V SMD,6.1x2.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6797
200+
$0.2635
500+
$0.2539
1000+
$0.2491
Welcome back, may I help you?