
* Images are for reference only
50-12A-30
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 50-12A-30
- JLCPCB Part #
- C4820601
- Package
- P=3.96mm
- Description
- -65℃~+105℃ 12P 3.96mm Brass Gold Panel Mount P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8591
200+
$1.4937
500+
$1.4408
1000+
$1.4152
Welcome back, may I help you?