
* Images are for reference only
BZT52C7V5
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- BZT52C7V5
- JLCPCB Part #
- C19077405
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 15Ω 1uA 350mW 7.13V~7.88V 7.5V 80Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 61508
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 60347
In-stock Item Pricing
Qty Unit Price
1+
$0.0153
500+
$0.0120
3000+
$0.0102
6000+
$0.0091
24000+
$0.0081
51000+
$0.0076
Related Products
Welcome back, may I help you?