
* Images are for reference only
07D331K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 07D331K
- JLCPCB Part #
- C49072916
- Package
- Plugin,P=5mm
- Description
- 1.2kA 130pF 210V 24J 250mW 275V 297V~363V 550V Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1966
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1951
In-stock Item Pricing
Qty Unit Price
1+
$0.0286
100+
$0.0280
300+
$0.0276
1000+
$0.0272
Related Products
Welcome back, may I help you?