
* Images are for reference only
BYC30W-1200PQ
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- BYC30W-1200PQ
- JLCPCB Part #
- C331534
- Package
- TO-247-2
- Description
- 1 Independent 1.2kV 250uA 3.3V@30A 30A 70ns TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.2892
10+
$1.9090
30+
$1.6690
100+
$1.4257
500+
$1.3146
1000+
$1.2663
Related Products
Welcome back, may I help you?