
* Images are for reference only
WF-HY2.0-5PWZ
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-HY2.0-5PWZ
- JLCPCB Part #
- C53144734
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x5P 250V 2A 2mm 5 5P Brass PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1600
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1599
In-stock Item Pricing
Qty Unit Price
1+
$0.0253
200+
$0.0198
600+
$0.0167
2000+
$0.0149
10000+
$0.0134
20000+
$0.0125
Related Products
Welcome back, may I help you?