
* Images are for reference only
JCB381-ZOMC12P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- JCB381-ZOMC12P
- JLCPCB Part #
- C41783948
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 250V 3.81mm 7A Board Side/Socket - Closed Green Hinged (Snap On) Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.3817
50+
$0.3012
150+
$0.2658
500+
$0.2223
2500+
$0.2014
5000+
$0.1901
Related Products
Welcome back, may I help you?