
* Images are for reference only
WF-1E254A8P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1E254A8P
- JLCPCB Part #
- C23397103
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 3A 8 8P Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0803
50+
$0.0635
150+
$0.0551
500+
$0.0488
2500+
$0.0438
5000+
$0.0412
Related Products
Welcome back, may I help you?