
* Images are for reference only
WF-1A200B2P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1A200B2P
- JLCPCB Part #
- C23396974
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x9P 250V 2A 2mm 5.1mm 9 9P Beige Brass HY PA66 Through Hole Tin Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0103
500+
$0.0080
2000+
$0.0068
4000+
$0.0060
24000+
$0.0054
50000+
$0.0050
Related Products
Welcome back, may I help you?