


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | BXCONN | |
| Package | - | |
| Reference Series | VH、NV、VB | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Wire Gauge - mm2 | 0.33~0.83 | |
| Wire Gauge - AWG | 18~22 | |
| Insulation OD | 1.7mm~3mm |

* Images are for reference only
AF-VH3.96-DZ-W1
Extended- Manufacturer
- MFR.Part #
- AF-VH3.96-DZ-W1
- JLCPCB Part #
- C55020465
- Package
- -
- Description
- 0.33~0.83 1.7mm~3mm 18~22 Phosphor bronze Tin VH、NV、VB - Housing Contact ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AF-VH3.96-DZ-W1
- JLCPCB Part #
- C55020465
- Package
- -
- Description
- 0.33~0.83 1.7mm~3mm 18~22 Phosphor bronze Tin VH、NV、VB - Housing Contact ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AF-VH3.96-DZ-W1 Specifications
AF-VH3.96-DZ-W1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | BXCONN | |
| Package | - | |
| Reference Series | VH、NV、VB | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Wire Gauge - mm2 | 0.33~0.83 | |
| Wire Gauge - AWG | 18~22 | |
| Insulation OD | 1.7mm~3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AF-VH3.96-DZ-W1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AF-VH3.96-DZ-W1 Schematic Symbol & PCB Footprint
The AF-VH3.96-DZ-W1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.