
* Images are for reference only
A127US-WS19P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A127US-WS19P
- JLCPCB Part #
- C41366810
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2x19P 3.9mm 38P Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 286
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 286
In-stock Item Pricing
Qty Unit Price
1+
$0.2473
50+
$0.1941
300+
$0.1714
600+
$0.1431
2400+
$0.1303
5100+
$0.1228
Welcome back, may I help you?