
* Images are for reference only
B127US-WS09P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B127US-WS09P
- JLCPCB Part #
- C41783937
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 18P 1A 2 2x9P 4.3mm Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 104
Minimum: 1
Full Reel: 52
$0.01
Add To List
Available Order Qty: 104
In-stock Item Pricing
Qty Unit Price
1+
$0.3154
130+
$0.2477
364+
$0.2187
1300+
$0.1824
6500+
$0.1663
13000+
$0.1567
Welcome back, may I help you?