
* Images are for reference only
BX-XH2.54-3PWT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-XH2.54-3PWT
- JLCPCB Part #
- C18077873
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.5mm 12.5mm 1x3P 2.5mm 250V 3 3A 3P 6.2mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin XH SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25847
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 25699
In-stock Item Pricing
Qty Unit Price
1+
$0.0666
50+
$0.0558
150+
$0.0505
700+
$0.0465
2800+
$0.0433
4900+
$0.0417
Related Products
Welcome back, may I help you?