
* Images are for reference only
BX-XH2.54-2PZZ-GW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-XH2.54-2PZZ-GW
- JLCPCB Part #
- C42441630
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 1x2P 2 2.5mm 250V 2P 3A 5.9mm 7mm Copper alloy PA66 Through Hole Tin XH maize-yellow Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2357
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2269
In-stock Item Pricing
Qty Unit Price
1+
$0.0096
200+
$0.0095
600+
$0.0094
2000+
$0.0093
Related Products
Welcome back, may I help you?