
* Images are for reference only
BX-PM2.0-2-20PY
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PM2.0-2-20PY
- JLCPCB Part #
- C18078178
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2.8mm 2mm 2mm 2x20P 40P 6.35mm Brass Gold Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 217
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 216
In-stock Item Pricing
Qty Unit Price
1+
$0.4441
10+
$0.3795
30+
$0.3488
100+
$0.3165
500+
$0.2971
1000+
$0.2874
Related Products
Welcome back, may I help you?